Part Details for 534-1-1-101 by Vishay Intertechnologies
Overview of 534-1-1-101 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 534-1-1-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7326
|
Newark | Potentiometer, Wirewound, 2W, 100R, Track Resistance:100Ohm, No. Of Turns:10, Resistance Tolerance:± 5%, Temperature Coefficient:± 20Ppm/°C, Power Rating:2W, Potentiometer Mounting:Panel, Adjustment Type:Knob, Operating Temperature Rohs Compliant: Yes |Vishay 534-1-1-101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$15.3000 / $21.0300 | Buy Now |