Part Details for 534-997-63 by MARL International Limited
Overview of 534-997-63 by MARL International Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Aerospace and Defense
Energy and Power Systems
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for 534-997-63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M5341
|
Newark | Panel Mount Indicator, Led, 8.1Mm, Cool White, 28V, Led Color:Cool White, Operating Voltage:28V, Mounting Hole Dia:8.1Mm, Forward Current If:16Ma, Luminous Intensity:14Cd, Ip/Nema Rating:Ip67, Product Range:534 Series Rohs Compliant: Yes |Marl 534-997-63 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9100 / $45.2500 | Buy Now |
DISTI #
534-997-63
|
TME | Indicator: LED, flat, white cold, 12÷28VDC, 12÷28VAC, Ø8.1mm, IP67 Min Qty: 1 | 0 |
|
$18.2500 / $20.6100 | RFQ |
DISTI #
1498504
|
element14 Asia-Pacific | LED INDICATOR, 12-28V AC/DC, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.7302 / $24.5748 | Buy Now |
DISTI #
1498504
|
Farnell | LED INDICATOR, 12-28V AC/DC, WHITE RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$10.6956 / $22.9837 | Buy Now |
Part Details for 534-997-63
534-997-63 CAD Models
534-997-63 Part Data Attributes
|
534-997-63
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
534-997-63
MARL International Limited
Single Color LED, Cool White, Diffused, 8.1mm, ROHS COMPLIANT PAKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT PAKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Forward Voltage-Max | 28 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 14000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.9 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 8.1 mm | |
Surface Mount | NO | |
Terminal Finish | SILVER |
Alternate Parts for 534-997-63
This table gives cross-reference parts and alternative options found for 534-997-63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 534-997-63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
538-997-63 | Single Color LED, Cool White, Diffused, T-4, 12.7mm, ROHS COMPLIANT PAKAGE-2 | MARL International Limited | 534-997-63 vs 538-997-63 |
01-534-997-63 | Single Color LED, Cool White, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 534-997-63 vs 01-534-997-63 |
699-997-63 | Single Color LED, Cool White, Diffused, T-4, 12.7mm, ROHS COMPLIANT PAKAGE-2 | MARL International Limited | 534-997-63 vs 699-997-63 |
01-537-997-63 | Single Color LED, Cool White, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 534-997-63 vs 01-537-997-63 |
537-997-63 | Single Color LED, Cool White, Diffused, 8.1mm, ROHS COMPLIANT PAKAGE-2 | MARL International Limited | 534-997-63 vs 537-997-63 |
531-997-63 | Single Color LED, Cool White, Diffused, T-4, 12.7mm, ROHS COMPLIANT PAKAGE-2 | MARL International Limited | 534-997-63 vs 531-997-63 |