-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 MODU 2-PC CE RECP ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9458
|
Newark | 20 Modu 2-Pc Ce Recp Assy Rohs Compliant: No |Amp Te Connectivity 534204-9 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 | Buy Now |
DISTI #
76AC8693
|
Newark | 20 Modu 2-Pc Ce Recp Assy |Amp Te Connectivity 534204-9 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6500 | Buy Now |
DISTI #
A26346-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB R/A Min Qty: 1440 Lead time: 73 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9700 | Buy Now |
DISTI #
534204-9
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 534204-9) RoHS: Compliant Min Qty: 1440 Package Multiple: 80 Lead time: 73 Weeks, 0 Days Container: Tube | 0 |
|
$4.3275 / $4.8859 | Buy Now |
DISTI #
571-5342049
|
Mouser Electronics | Headers & Wire Housings 20P RECEPTACLE R/A RoHS: Compliant | 0 |
|
$4.9700 | Order Now |
DISTI #
72048198
|
RS | Connector, AMPMODU, 20 Modu 2-Pc Ce Recp Assy | TE Connectivity 534204-9 RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1300 / $5.2700 | RFQ |
DISTI #
AMP534204-9
|
Heilind Electronics | 20 MODU 2-PC CE RECP ASSY | Americas - 0 in Stock |
|
$5.1324 | Buy Now |
|
Onlinecomponents.com | 20 MODU 2-PC CE RECP ASSY |
80 In Stock |
|
$4.9100 / $8.7200 | Buy Now |
DISTI #
AMP534204-9
|
Interstate Connecting Components | 20 MODU 2-PC CE RECP ASSY | 0 |
|
$5.1324 | Buy Now |
DISTI #
TE Connectivity 534204-9
|
PEI Genesis | Board Connector 20 Contact(s) | 80 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
534204-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
534204-9
TE Connectivity
20 MODU 2-PC CE RECP ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.32 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 534204-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 534204-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-281792-0 | PLUG HE14 IDC 180 2X10 P AWG 28-26 | TE Connectivity | 534204-9 vs 1-281792-0 |
87132-6 | 20 LOCKING CLIP HSG DR MRKD | TE Connectivity | 534204-9 vs 87132-6 |
XG4H-2031 | Board Connector | OMRON Corporation | 534204-9 vs XG4H-2031 |
1-281793-0 | PLUG HE13 IDC 180 2X10 P AWG 28-26 | TE Connectivity | 534204-9 vs 1-281793-0 |
104422-2 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 534204-9 vs 104422-2 |