Part Details for 5349-1J by Monolithic Memories Inc (MMI)
Overview of 5349-1J by Monolithic Memories Inc (MMI)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68685-349LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 49 positions, 2.54mm (0.100in) Pitch. | |
51915-349LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 44S 10P Right Angle Receptacle, Solder To Board | |
75915-349HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 49 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 5349-1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | PROM, 512 x 8, 20 Pin, Ceramic, DIP | 25 |
|
$26.9260 / $29.9178 | Buy Now |
|
Quest Components | PROM, 512 x 8, 20 Pin, Ceramic, DIP | 4 |
|
$15.0000 / $20.0000 | Buy Now |