-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8716
|
Newark | Din 41612 Connectors Recpt 120P Vert Type C |Amp Te Connectivity 535079-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 424 |
|
$8.3900 / $9.4400 | Buy Now |
DISTI #
33B9961
|
Newark | Din 41612 Connector, Receptacle, 120 Position, Product Range:Type C Series, No. Of Contacts:120Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Amp Te Connectivity 535079-5 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 | Buy Now |
DISTI #
A1295-ND
|
DigiKey | CONN DIN RCPT 120POS PCB GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
284 In Stock |
|
$5.6509 / $8.7400 | Buy Now |
DISTI #
571-535079-5
|
Mouser Electronics | DIN 41612 Connectors RECPT 120P VERT TYPE C RoHS: Compliant | 284 |
|
$6.6700 / $7.2500 | Buy Now |
DISTI #
V36:1790_11716744
|
Arrow Electronics | Conn DIN 41612 RCP 120 POS 2.54mm Press Fit ST Thru-Hole RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1517 | Americas - 611 |
|
$2.6720 / $5.4858 | Buy Now |
|
Future Electronics | 120 EURO TYPE C RECEPT AP ASSY RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$6.8200 | Buy Now |
DISTI #
AMP535079-5
|
Heilind Electronics | 120 EURO TYPE C RECEPT AP ASSY | Americas - 0 in Stock |
|
$7.0187 / $7.4221 | Buy Now |
|
Onlinecomponents.com | 120 EURO TYPE C RECEPT AP ASSY |
424 Partner Stock |
|
$7.1700 / $9.7600 | Buy Now |
DISTI #
25704506
|
Verical | Conn DIN 41612 RCP 120 POS 2.54mm Press Fit ST Thru-Hole RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1517 | Americas - 611 |
|
$2.6720 | Buy Now |
DISTI #
11591282
|
Verical | Conn DIN 41612 RCP 120 POS 2.54mm Press Fit ST Thru-Hole RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 | Americas - 274 |
|
$9.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
535079-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
535079-5
TE Connectivity
120 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: DIN 41612; IEC 603-2 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.453 inch | |
Body Length | 4.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 535079-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 535079-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
535079-4 | 120 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | 535079-5 vs 535079-4 |
535079-9 | 120 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | 535079-5 vs 535079-9 |
5535079-5 | ASSY,RECEPTACLE,EUROCARD,TYPE C,LEAD-FRE | TE Connectivity | 535079-5 vs 5535079-5 |