-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M7091
|
Newark | Header Connector, pcb Mount, recept,4 Contacts, pin,0.098 Pitch, pc Tail W/Retnn Terminal, locking |Molex 53517-0410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5600 / $0.7710 | Buy Now |
|
Onlinecomponents.com | 2.50mm Pitch Mini-Lock™ Wire-to-Board PCB Header, Vertical, 4 Circuits RoHS: Compliant |
16050 Partner Stock |
|
$0.3757 / $0.6428 | Buy Now |
DISTI #
35143193
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Lock Tray Min Qty: 149 Package Multiple: 1 | Americas - 8850 |
|
$0.3700 / $0.4200 | Buy Now |
DISTI #
65759379
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Lock Tray Min Qty: 149 Package Multiple: 1 | Americas - 7200 |
|
$0.3700 / $0.4200 | Buy Now |
DISTI #
4251800
|
Farnell | CONN, HEADER, 4POS, 1ROW, 2.5MM, TH RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 8100 |
|
$0.5065 | Buy Now |
|
Master Electronics | 2.50mm Pitch Mini-Lock™ Wire-to-Board PCB Header, Vertical, 4 Circuits RoHS: Compliant |
16050 Partner Stock |
|
$0.3757 / $0.6428 | Buy Now |
DISTI #
10193913
|
TestEquity LLC | Molex 53517-0410 Connector Header VERT 4POS 2.5MM | 16050 |
|
$0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53517-0410
Molex
Buy Now
Datasheet
|
Compare Parts:
53517-0410
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ELV, ROHS COMPLIANT,TRAY PKG | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.268 inch | |
Body Depth | 0.689 inch | |
Body Length | 0.488 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
This table gives cross-reference parts and alternative options found for 53517-0410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53517-0410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0534269040 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug, | Molex | 53517-0410 vs 0534269040 |
10112684-T02-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | Amphenol FCi | 53517-0410 vs 10112684-T02-04 |
10112684-G02-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | Amphenol FCi | 53517-0410 vs 10112684-G02-04 |
MA-131-004-113-A6900 | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Locking, Plug | AirBorn Inc | 53517-0410 vs MA-131-004-113-A6900 |
104878-2 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 53517-0410 vs 104878-2 |
1470224-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Ivory Insulator | TE Connectivity | 53517-0410 vs 1470224-4 |
DF3EA-4P-2H(24) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 53517-0410 vs DF3EA-4P-2H(24) |