-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
34 MODII HORZ DR CE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H9474
|
Newark | 34 Modii Horz Dr Ce |Amp Te Connectivity 535512-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 838 |
|
$4.5800 / $6.4800 | Buy Now |
DISTI #
09H1793
|
Newark | 34 Modii Horz Dr Ce Rohs Compliant: No |Amp Te Connectivity 535512-4 Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 / $4.8500 | Buy Now |
DISTI #
535512-4
|
Avnet Americas | Conn Socket Strip SKT 34 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Rail/Tube (Alt: 535512-4) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Container: Tube | 0 |
|
RFQ | |
DISTI #
72053303
|
RS | Connector, AMPMODU, 34 Modii Horz Dr Ce | TE Connectivity 535512-4 RoHS: Not Compliant Min Qty: 520 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5200 / $6.7100 | RFQ |
DISTI #
AMP535512-4
|
Heilind Electronics | 34 MODII HORZ DR CE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Socket Strip SKT 34 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tube RoHS: Compliant |
851 In Stock |
|
$3.1900 / $8.2000 | Buy Now |
|
Bristol Electronics | 220 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 34 Contacts, Socket, 0.1 Pitch, PC Tail Terminal | 176 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 34 Contacts, Socket, 0.1 Pitch, PC Tail Terminal | 310 |
|
$4.7025 / $8.5500 | Buy Now |
DISTI #
535512-4
|
TTI | Headers & Wire Housings 34P R/A RECEPTACLE 1040 Min Qty: 13 Package Multiple: 13 Container: Tube |
Americas - 182 In Stock |
|
$3.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
535512-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
535512-4
TE Connectivity
34 MODII HORZ DR CE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.238 inch | |
Body Depth | 0.238 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.31 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 535512-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 535512-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63453-034LF |
PREFERRED P/N SERIES FOR NEW PROJECT: 10131936 Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 34 Positions, 2.00mm (0.079in) Pitch. |
Amphenol Communications Solutions | 535512-4 vs 63453-034LF |
1-535598-7 | 34 MODIV VRT DR CE RCPT ASSY | TE Connectivity | 535512-4 vs 1-535598-7 |
1-147105-7 | 34 MODIV VRT DR SFMNT 30AU | TE Connectivity | 535512-4 vs 1-147105-7 |
71973-0217 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 535512-4 vs 71973-0217 |
1-534206-7 | 34 MODII VRT DR CE 100/115 | TE Connectivity | 535512-4 vs 1-534206-7 |
71973-1117 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 535512-4 vs 71973-1117 |
1-534998-7 | 34 MODIV VRT DR CE 100/125 | TE Connectivity | 535512-4 vs 1-534998-7 |
63453-034LF | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 535512-4 vs 63453-034LF |
6-147424-7 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 535512-4 vs 6-147424-7 |
71973-1217 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 535512-4 vs 71973-1217 |