-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W0780
|
Newark | Stacking Board Connector, Slimstack 53627 Series, Header, 0.635 Mm, 40, Surface Mount Rohs Compliant: Yes |Molex 53627-0474 (Alternate Part Number: 822348165513 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 30100 |
|
$3.2600 / $3.6200 | Buy Now |
DISTI #
48AK9111
|
Newark | Stacking Conn, Hdr, 40Pos, 0.635Mm Rohs Compliant: Yes |Molex 53627-0474 (Alternate Part Number: 822348165513 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 289 |
|
$1.7500 | Buy Now |
DISTI #
59J0558
|
Newark | Connector, Stacking, Header, 40Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Product Range:- Rohs Compliant: Yes |Molex 53627-0474 (Alternate Part Number: 822348165513 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4100 | Buy Now |
DISTI #
0536270474
|
Avnet Americas | Conn Board to Board HDR 40 POS 0.635mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0536270474) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 13 Weeks, 0 Days Container: Reel | 2800 Factory Stock |
|
$3.2827 / $3.9721 | Buy Now |
DISTI #
538-53627-0474
|
Mouser Electronics | Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 40 CKT RoHS: Compliant | 1568 |
|
$3.0800 / $5.6900 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board HDR 40 POS 0.635mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
30100 Partner Stock |
|
$2.4800 / $3.0700 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 40 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.025 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BROWN INSULATOR, PLUG | 584 |
|
$3.1185 / $5.6700 | Buy Now |
DISTI #
53627-0474
|
TTI | Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 40 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 2800 Container: Reel | Americas - 0 |
|
$3.0500 | Buy Now |
DISTI #
0536270474
|
Avnet Americas | Conn Board to Board HDR 40 POS 0.635mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0536270474) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 13 Weeks, 0 Days Container: Reel | 2800 Factory Stock |
|
$3.2827 / $3.9721 | Buy Now |
|
Master Electronics | Conn Board to Board HDR 40 POS 0.635mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
30100 Partner Stock |
|
$2.4800 / $3.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53627-0474
Molex
Buy Now
Datasheet
|
Compare Parts:
53627-0474
Molex
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.354 inch | |
Body Length | 0.77 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VDC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53627-0474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53627-0474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P50-040P-S20-EA | 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | 3M Electronics | 53627-0474 vs P50-040P-S20-EA |
P51L-040P-A-DA | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 53627-0474 vs P51L-040P-A-DA |
QG1340471Y-M04-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, White Insulator, Plug, | Foxconn | 53627-0474 vs QG1340471Y-M04-TR |
P50L-040P-AS-DA | 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | 53627-0474 vs P50L-040P-AS-DA |
QG1340472Y-M04-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, White Insulator, Plug, | Foxconn | 53627-0474 vs QG1340472Y-M04-TR |
10144518-041802LF | BergStak® Lite 0.80mm, Board-to-Board Connector, 40 Positions, Dual Row, Vertical Header. | Amphenol Communications Solutions | 53627-0474 vs 10144518-041802LF |
KX15-40-K5E-RE | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | 53627-0474 vs KX15-40-K5E-RE |
QT500406-L020-9F | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, LEAD FREE | Foxconn | 53627-0474 vs QT500406-L020-9F |
KX15-40-N5E-RE | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | 53627-0474 vs KX15-40-N5E-RE |
P50L-040P-AS-DA | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 53627-0474 vs P50L-040P-AS-DA |