Part Details for 5362BLK by Hubbell Wiring Device-Kellems
Overview of 5362BLK by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5362BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M2114
|
Newark | Rcpt, Dup Sb, Hubpro, 20A 125V, Fg , Bk |Hubbell Wiring Devices 5362BLK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4600 / $15.8800 | Buy Now |
DISTI #
000000000002495583
|
Sager | RCPT, DUP SB, HUBPRO, 20A 125V, FG , BK Min Qty: 1 | 0 |
|
$10.1000 / $11.8900 | Buy Now |
Part Details for 5362BLK
5362BLK CAD Models
5362BLK Part Data Attributes
|
5362BLK
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
5362BLK
Hubbell Wiring Device-Kellems
Mains Power Connector, 20A, 125V, Female, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | HUBBELL-PRO, STANDARDS: CSA; UL | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 125V | |
Manufacturer Series | 5362 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |
Alternate Parts for 5362BLK
This table gives cross-reference parts and alternative options found for 5362BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5362BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DR20GRYTR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 5362BLK vs DR20GRYTR |
8300R | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 5362BLK vs 8300R |
BR20BLKTR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 5362BLK vs BR20BLKTR |
SNAP8300BK | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 5362BLK vs SNAP8300BK |
DR20WHITR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 5362BLK vs DR20WHITR |
5362G | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 5362BLK vs 5362G |
SNAP5362BK | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 5362BLK vs SNAP5362BK |
SNAP5362W | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 5362BLK vs SNAP5362W |
DR20LA | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 5362BLK vs DR20LA |
BR20WHITR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 5362BLK vs BR20WHITR |