Part Details for 8300R by Hubbell Wiring Device-Kellems
Overview of 8300R by Hubbell Wiring Device-Kellems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8300R
8300R CAD Models
8300R Part Data Attributes
|
8300R
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
8300R
Hubbell Wiring Device-Kellems
Mains Power Connector, 20A, 125V, Female, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
Additional Feature | HUBBELL-PRO, STANDARDS: CSA; UL | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 125V | |
Manufacturer Series | 8300 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |
Alternate Parts for 8300R
This table gives cross-reference parts and alternative options found for 8300R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8300R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNAP5362W | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 8300R vs SNAP5362W |
SNAP8300W | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 8300R vs SNAP8300W |
DR20WHITR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 8300R vs DR20WHITR |
BR20ITR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 8300R vs BR20ITR |
SNAP5362AL | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 8300R vs SNAP5362AL |
CRF20BLK | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 8300R vs CRF20BLK |
CRF20 | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 8300R vs CRF20 |
SNAP8300GY | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 8300R vs SNAP8300GY |
BR20WHI | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 8300R vs BR20WHI |
CR20GRY | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 8300R vs CR20GRY |