Part Details for 536603-1 by TE Connectivity
Overview of 536603-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 536603-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3283-ND
|
DigiKey | CONN HEADER FUTUREBUS 8POS PCB Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Backplane Power HDR 8Power POS 2mm Press Fit ST Thru-Hole RoHS: Compliant |
64 In Stock |
|
$2.7200 / $6.3000 | Buy Now |
|
Quest Components | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 66 |
|
$2.6423 / $6.0975 | Buy Now |
|
Quest Components | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 48 |
|
$4.0650 / $6.0975 | Buy Now |
DISTI #
SMC-536603-1
|
Sensible Micro Corporation | 8 Contact(S), Male, Straight Two Part Board Connector, Press Fit RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tubes | 144 |
|
$2.1379 / $2.3005 | RFQ |
|
Master Electronics | Conn Backplane Power HDR 8Power POS 2mm Press Fit ST Thru-Hole RoHS: Compliant |
64 In Stock |
|
$2.7200 / $6.3000 | Buy Now |
Part Details for 536603-1
536603-1 CAD Models
536603-1 Part Data Attributes
|
536603-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
536603-1
TE Connectivity
8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | Z-PACK | |
Body Breadth | 0.622 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.466 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.3352 N | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.167 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 536603-1
This table gives cross-reference parts and alternative options found for 536603-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 536603-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5536603-1 | 2MM FB,ASY,008,PWR,HDR,EN,4.25 | TE Connectivity | 536603-1 vs 5536603-1 |