Part Details for 536607-1 by TE Connectivity
Overview of 536607-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 536607-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5955
|
Newark | 2Mm Fb.asy.008.pwr.rec.sl.2.73 |Amp Te Connectivity 536607-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 / $11.4400 | Buy Now |
|
Onlinecomponents.com | Conn Backplane Power RCP 8 POS 2mm Solder RA Thru-Hole 8 Terminal 1 Port | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 8 Contacts, Socket, 0.079 Pitch, PC Tail Terminal | 344 |
|
$9.0600 / $12.7406 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 8 Contacts, Socket, 0.079 Pitch, PC Tail Terminal | 236 |
|
$9.0600 / $12.7406 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 8 Contacts, Socket, 0.079 Pitch, PC Tail Terminal | 14 |
|
$11.3250 / $12.7406 | Buy Now |
DISTI #
TE Connectivity 536607-1
|
PEI Genesis | Board Connector 8 Contact(s) | 0 |
|
Buy Now | |
DISTI #
536607-1
|
Richardson RFPD | CARD-EDGE AND BACKPLANE CONNECTOR Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
536607-1
|
Avnet Abacus | Conn Backplane Power RCP 8 POS 2mm Solder RA Thru-Hole 8 Terminal 1 Port (Alt: 536607-1) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 | Abacus - 0 |
|
Buy Now |
Part Details for 536607-1
536607-1 CAD Models
536607-1 Part Data Attributes:
|
536607-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
536607-1
TE Connectivity
8 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | Z-PACK | |
Body Breadth | 0.465 inch | |
Body Depth | 0.805 inch | |
Body Length | 0.468 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | GOLD/PALLADIUM NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.3352 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.107 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |
Alternate Parts for 536607-1
This table gives cross-reference parts and alternative options found for 536607-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 536607-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5536607-1 | 2MM FB,ASY,008,PWR,REC,SL,2.73 | TE Connectivity | 536607-1 vs 5536607-1 |