-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM FB,ASY,008,PWR,REC,SL,2.73
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7694
|
Newark | Backplane Conn, Rcpt, 4R/8Pos, 2Mm, Fit Rohs Compliant: Yes |Amp Te Connectivity 5536607-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 230 |
|
$6.7100 / $8.4800 | Buy Now |
DISTI #
76AC8968
|
Newark | 2Mm Fb,asy,008,pwr,rec,sl,2.73 |Amp Te Connectivity 5536607-1 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 5486 |
|
$5.9400 / $6.3800 | Buy Now |
DISTI #
42K8728
|
Newark | Hard Metric Connector, Receptacle, 8 Position, Product Range:Z-Pack Series, No. Of Contacts:8Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Through Hole, No. Of Rows:4Rows, Row Pitch:2Mm Rohs Compliant: Yes |Amp Te Connectivity 5536607-1 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 / $5.1800 | Buy Now |
DISTI #
A31577-ND
|
DigiKey | CONN RCPT FUTUREBUS 8POS EDGE MT Min Qty: 1 Lead time: 10 Weeks Container: Tube |
694 In Stock |
|
$4.8885 / $7.5600 | Buy Now |
DISTI #
5536607-1
|
Avnet Americas | Conn Backplane Power RCP 8 POS 2mm Solder RA Thru-Hole 24 Terminal 1 Port - Rail/Tube (Alt: 5536607-1) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 7 Weeks, 3 Days Container: Tube | 0 |
|
$4.0506 / $4.8745 | Buy Now |
DISTI #
571-5536607-1
|
Mouser Electronics | High Speed / Modular Connectors 2MM FB PWRREC SL2.73 RoHS: Compliant | 2616 |
|
$4.7400 / $7.0300 | Buy Now |
|
Future Electronics | 2 mm 8 Power Position Receptacle Right Angle Through Hole Futurebus+ Connector RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Container: Tube | 0Tube |
|
$4.4200 | Buy Now |
|
Future Electronics | 2 mm 8 Power Position Receptacle Right Angle Through Hole Futurebus+ Connector RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 48 Container: Tube | 0Tube |
|
$4.4200 / $5.1500 | Buy Now |
DISTI #
AMP5536607-1
|
Heilind Electronics | 2MM FB,ASY,008,PWR,REC,SL,2.73 | Americas - 0 in Stock |
|
$5.0481 / $5.1235 | Buy Now |
|
Onlinecomponents.com | 2MM FB,ASY,008,PWR,REC,SL,2.73 RoHS: Compliant |
12941 In Stock |
|
$4.7400 / $7.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5536607-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5536607-1
TE Connectivity
2MM FB,ASY,008,PWR,REC,SL,2.73
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.445 inch | |
Body Depth | 0.357 inch | |
Body Length | 0.468 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.3352 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Length | 0.107 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT/SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5536607-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5536607-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
536607-1 | 8 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 5536607-1 vs 536607-1 |