Part Details for 538702105024096 by Kyocera AVX Components
Overview of 538702105024096 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 538702105024096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-538702105024096-ND
|
DigiKey | CONN IDC Min Qty: 2400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0589 | Buy Now |
DISTI #
538702105024096
|
Avnet Americas | - Bulk (Alt: 538702105024096) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8004 | Buy Now |
DISTI #
581-538702105024096
|
Mouser Electronics | Headers & Wire Housings IDC/Press-Fit 6A 125 V 24AWG 2Way 1Row RoHS: Not Compliant | 0 |
|
$0.9730 | Order Now |