Part Details for 53873 by Qoltec
Overview of 53873 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-53873
|
TME | Converter: DC/AC, 48VDC, Features: pure sinusoid, 6kW, 120A, MPPT Min Qty: 1 | 0 |
|
$529.9300 / $569.1900 | RFQ |