Part Details for 53RAM-R16-Y23L by Bourns Inc
Results Overview of 53RAM-R16-Y23L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
53RAM-R16-Y23L Information
53RAM-R16-Y23L by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: 53RAM-R16-Y23L by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
53RAM-R16-Y23L Part Data Attributes
|
|
53RAM-R16-Y23L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
53RAM-R16-Y23L
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 4935,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| Construction | Square | |
| JESD-609 Code | e3 | |
| Mounting Feature | Panel Mount | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | 1 °C | |
| Package Height | 13.25 Mm | |
| Package Length | 12.5 Mm | |
| Package Style | Panel Mount | |
| Package Width | 8.89 Mm | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 500000 Ω | |
| Resistor Type | Potentiometer | |
| Rotational Angle | 270 Deg | |
| Size Code | 4935 | |
| Surface Mount | No | |
| Technology | Conductive Plastic | |
| Temperature Coefficient | 1000 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Tolerance | 20% |