Part Details for 53W-NKA12HD-S0 by Visual Communications Company
Overview of 53W-NKA12HD-S0 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3136-BL | Coilcraft Inc | SMPS Transformer, 53W, ROHS COMPLIANT |
Part Details for 53W-NKA12HD-S0
53W-NKA12HD-S0 CAD Models
53W-NKA12HD-S0 Part Data Attributes
|
53W-NKA12HD-S0
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
53W-NKA12HD-S0
Visual Communications Company
Single Color LED, Amber, Water Clear, 7.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Color | AMBER | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.035 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6900.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 592 nm | |
Shape | CYLINDRICAL | |
Size | 7.1 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 15 deg |