-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF N Connector, Male, Cable Mount, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1351-ND
|
DigiKey | CONN N TYPE PLG STR 50OHM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
19 In Stock |
|
$22.0838 / $29.8200 | Buy Now |
DISTI #
476-53S101-273B5
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRAIGHT PLUG RoHS: Compliant | 0 |
|
$21.7600 / $29.3900 | Order Now |
|
Dynamic Solutions GmbH | 2900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53S101-273B5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
53S101-273B5
Rosenberger
RF N Connector, Male, Cable Mount, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | APPLICABLE CABLE: RG 401/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.05 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.29 |