-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5406216-1) MJ,R/A,8P,PNL GRDS,.14"STCAT4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7167
|
Newark | Mj,r/A,8P,pnl Grds,.14"stcat4 Rohs Compliant: Yes |Amp Te Connectivity 5406216-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.4000 | Buy Now |
DISTI #
5406216-1-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1026 In Stock |
|
$2.4945 / $3.8400 | Buy Now |
DISTI #
5406216-1
|
Avnet Americas | MJ R/A 8P PNL GRDS.14 STCAT4 - Trays (Alt: 5406216-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$2.1416 / $2.4179 | Buy Now |
DISTI #
571-5406216-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors R/A 8P PNL GRDS RoHS: Compliant | 1490 |
|
$2.3500 / $3.3500 | Buy Now |
DISTI #
73776273
|
RS | MJ, R/A,8P, PNL GRDS,.14InchSTCAT4, RJ45 Connectors | TE Connectivity 5406216-1 Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3600 | RFQ |
|
Future Electronics | 8 Position Single Port Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 80 Container: Tray | 0Tray |
|
$2.4200 / $2.6100 | Buy Now |
|
Future Electronics | 8 Position Single Port Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 80 Container: Tray | 0Tray |
|
$2.4200 / $2.6100 | Buy Now |
DISTI #
AMP5406216-1
|
Heilind Electronics | MJ,R/A,8P,PNL GRDS,.14 STCAT4 | Americas - 0 in Stock |
|
$2.5399 / $2.5778 | Buy Now |
|
Onlinecomponents.com | MJ,R/A,8P,PNL GRDS,.14"STCAT4 RoHS: Compliant | 0 |
|
$2.1400 / $5.8700 | Buy Now |
|
Onlinecomponents.com | MJ,R/A,8P,PNL GRDS,.14"STCAT4 RoHS: Compliant | 0 |
|
$2.1400 / $5.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5406216-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5406216-1
TE Connectivity
(5406216-1) MJ,R/A,8P,PNL GRDS,.14"STCAT4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.57 inch | |
Body Depth | 0.54 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5406216-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5406216-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5406216-1 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 5406216-1 vs 5406216-1 |