54242-424120650LF
Amphenol FCi
Description: Board Stacking Connector

Overview of 54242-424120650LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
54242-107141250LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch.
54242-808280950LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 28 Positions, 2.54mm (0.100in) Pitch.
54242-109101400LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch.

CAD Models for 54242-424120650LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54242-424120650LF by Amphenol FCi

54242-424120650LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
MATTE TIN (79) OVER NICKEL (50)
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e3
Want to compare parts?
  1. 54242-424120650LF
    Amphenol FCi
    Board Stacking Connector
    VS

Alternate Parts for 54242-424120650LF

This table gives cross-reference parts and alternative options found for 54242-424120650LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54242-424120650LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54242-824120650LF Board Stacking Connector Amphenol FCi 54242-424120650LF vs 54242-824120650LF
54242-124-12-0650 Board Stacking Connector Amphenol FCi 54242-424120650LF vs 54242-124-12-0650
54242-124120650LF Board Stacking Connector Amphenol FCi 54242-424120650LF vs 54242-124120650LF
54242-824-12-0650 Board Stacking Connector Amphenol FCi 54242-424120650LF vs 54242-824-12-0650
Part Number Description Manufacturer Compare
54242-424-12-4500 Board Stacking Connector Amphenol FCi 54242-424120650LF vs 54242-424-12-4500
54242-824120650LF Board Stacking Connector Amphenol FCi 54242-424120650LF vs 54242-824120650LF
54242-124-12-4500 Board Stacking Connector Amphenol FCi 54242-424120650LF vs 54242-124-12-4500
54242-424-12-0650 Board Stacking Connector Amphenol FCi 54242-424120650LF vs 54242-424-12-0650
54242-424124500LF Board Stacking Connector Amphenol FCi 54242-424120650LF vs 54242-424124500LF
54242-124120650LF Board Stacking Connector Amphenol FCi 54242-424120650LF vs 54242-124120650LF
54242-824-12-0650 Board Stacking Connector Amphenol FCi 54242-424120650LF vs 54242-824-12-0650
54242-824-12-4500 Board Stacking Connector Amphenol FCi 54242-424120650LF vs 54242-824-12-4500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54242-424120650LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54242-424120650LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 54242-424120650LF would you like to use for your alert(s)?
  • Please alert me when 54242-424120650LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54242-424120650LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54242-424120650LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54242-424120650LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54242-424120650LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54242-424120650LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: