Part Details for 54242-824-12-4500 by Amphenol FCi
Overview of 54242-824-12-4500 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 54242-824-12-4500
54242-824-12-4500 CAD Models
54242-824-12-4500 Part Data Attributes
|
54242-824-12-4500
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
54242-824-12-4500
Amphenol FCi
Board Stacking Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |
Alternate Parts for 54242-824-12-4500
This table gives cross-reference parts and alternative options found for 54242-824-12-4500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54242-824-12-4500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54242-824124500LF | Board Stacking Connector | Amphenol FCi | 54242-824-12-4500 vs 54242-824124500LF |
54242-124124500LF | Board Stacking Connector | Amphenol FCi | 54242-824-12-4500 vs 54242-124124500LF |
54242-424124500LF | Board Stacking Connector | Amphenol FCi | 54242-824-12-4500 vs 54242-424124500LF |