| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AHCT00QDRG4Q1 | Texas Instruments | $0.1472 | NAND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | 5438W vs SN74AHCT00QDRG4Q1 |
| SN74ALVC00IPWRG4Q1 | Texas Instruments | $0.1502 | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | 5438W vs SN74ALVC00IPWRG4Q1 |
| SN74LV11ATPWRG4Q1 | Texas Instruments | $0.2083 | AND Gate, LV/LV-A/LVX/H Series, 3-Func, 3-Input, CMOS, PDSO14 | 5438W vs SN74LV11ATPWRG4Q1 |
| MM54HC58W | Texas Instruments | Check for Price | AND-OR Gate, HC/UH Series, 2-Func, 6-Input, CMOS, CDFP14 | 5438W vs MM54HC58W |
| 74AC11000N | Philips Semiconductors | Check for Price | NAND Gate, CMOS, PDIP16 | 5438W vs 74AC11000N |
| SN74LVU04AQPWRG4Q1 | Texas Instruments | Check for Price | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14 | 5438W vs SN74LVU04AQPWRG4Q1 |
| 54LVQ00FM | Texas Instruments | Check for Price | NAND Gate, LVQ Series, 4-Func, 2-Input, CMOS, CDFP14 | 5438W vs 54LVQ00FM |
| 10210FC | Fairchild Semiconductor Corporation | Check for Price | OR Gate, 10K Series, 2-Func, 3-Input, ECL, CDFP16 | 5438W vs 10210FC |
| MM54HC51W | Texas Instruments | Check for Price | AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, CDFP14 | 5438W vs MM54HC51W |
| SN74LVC86AQDRG4Q1 | Texas Instruments | Check for Price | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | 5438W vs SN74LVC86AQDRG4Q1 |
Part Details for 5438W by Texas Instruments
Results Overview of 5438W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5438W Information
5438W by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 5438W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | 8937 |
|
RFQ |
US Tariff Estimator: 5438W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
5438W Part Data Attributes
|
|
5438W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5438W
Texas Instruments
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Iol = 16ma @ Vol = 0.4v; Ioh = 0.25ma @ Voh = 5.5v | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDFP-F14 | |
| Length | 9.21 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 54 Ma | |
| Propagation Delay (tpd) | 18 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.29 Mm |
Alternate Parts for 5438W
This table gives cross-reference parts and alternative options found for 5438W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5438W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.