Part Details for 5442992 (BCDH-500H- 3 GN) by Phoenix Contact
Results Overview of 5442992 (BCDH-500H- 3 GN) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5442992 (BCDH-500H- 3 GN) Information
5442992 (BCDH-500H- 3 GN) by Phoenix Contact is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAV3V3P500H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | |
| DB5W5P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. | |
| DB17W2S500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 17W2 Socket Right Angle Solder 30A, Europe Standard, 200 Cycles, Front:Without Accessory, Back:Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 5442992 (BCDH-500H- 3 GN)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71267103
|
RS | CONNECTOR, PCB HEADER, 10A, 320V, 3-POSITION, BCDH-500H-3 GN Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8300 | RFQ |