| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN7497N3 | Texas Instruments | Check for Price | Binary Counter, 7497 Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, PDIP16 | 5497DM vs SN7497N3 |
| SN7497NP3 | Rochester Electronics LLC | Check for Price | Binary Counter | 5497DM vs SN7497NP3 |
| SN7497N3 | Rochester Electronics LLC | Check for Price | Binary Counter, 7497 Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, PDIP16 | 5497DM vs SN7497N3 |
| DM7497N | Rochester Electronics LLC | Check for Price | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, PDIP16 | 5497DM vs DM7497N |
| SN5497J | Texas Instruments | Check for Price | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, CDIP16 | 5497DM vs SN5497J |
| SN7497J4 | Texas Instruments | Check for Price | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, CDIP16 | 5497DM vs SN7497J4 |
| DM7497N | Texas Instruments | Check for Price | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, PDIP16 | 5497DM vs DM7497N |
| SNJ5497J-00 | Texas Instruments | Check for Price | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, CDIP16 | 5497DM vs SNJ5497J-00 |
| SN5497J-00 | Texas Instruments | Check for Price | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, CDIP16 | 5497DM vs SN5497J-00 |
| SN7497JP4 | Rochester Electronics LLC | Check for Price | Binary Counter | 5497DM vs SN7497JP4 |
Part Details for 5497DM by Texas Instruments
Results Overview of 5497DM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5497DM Information
5497DM by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 5497DM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
5497DM Part Data Attributes
|
|
5497DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5497DM
Texas Instruments
Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, CDIP16
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Up | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.94 Mm | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Mode of Operation | Synchronous | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 39 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 25 Mhz |
Alternate Parts for 5497DM
This table gives cross-reference parts and alternative options found for 5497DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5497DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.