Part Details for 5499141-6 by TE Connectivity
Overview of 5499141-6 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5499141-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2330
|
Newark | Wire-Board Connector, Header, 26 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5499141-6 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1200 | Buy Now |
DISTI #
AHC26L-ND
|
DigiKey | CONN HEADER R/A 26POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tray |
552 In Stock |
|
$5.6820 / $7.8400 | Buy Now |
DISTI #
571-5499141-6
|
Mouser Electronics | Headers & Wire Housings 26 POS HDR 30AU R/A W/LONG LATCHES RoHS: Compliant | 273 |
|
$5.2100 / $6.2700 | Buy Now |
|
Future Electronics | 26 Position 2.54mm Pitch Dual Row Header RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$4.5100 | Buy Now |
|
Future Electronics | 26 Position 2.54mm Pitch Dual Row Header RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$4.5100 | Buy Now |
DISTI #
AMP5499141-6
|
Heilind Electronics | A/L UNIV HDR 26P RA LG LAT | Americas - 600 in Stock |
|
$4.5896 / $4.8810 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 26P RA LG LAT RoHS: Compliant |
480 In Stock |
|
$4.2200 / $4.7700 | Buy Now |
DISTI #
52059591
|
Verical | Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 1428 | Americas - 480 |
|
$5.8110 / $6.2010 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 26 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 80 |
|
$5.9441 / $9.6390 | Buy Now |
Part Details for 5499141-6
5499141-6 CAD Models
5499141-6 Part Data Attributes
|
5499141-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5499141-6
TE Connectivity
A/L UNIV HDR 26P RA LG LAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, POLARIZED | |
Body Breadth | 0.336 inch | |
Body Depth | 0.548 inch | |
Body Length | 2.06 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5499141-6
This table gives cross-reference parts and alternative options found for 5499141-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5499141-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1761609-9 | IDC LOW PRO HDR 26P RA SHT LAT | TE Connectivity | 5499141-6 vs 2-1761609-9 |
281275-5 | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 5499141-6 vs 281275-5 |
20021521-00126C1LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 5499141-6 vs 20021521-00126C1LF |
3429-5302UB | 26 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 5499141-6 vs 3429-5302UB |
HIF3F-26PA-2.54DS | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | 5499141-6 vs HIF3F-26PA-2.54DS |
3429-6502UB | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 5499141-6 vs 3429-6502UB |
1761608-9 | IDC LOW PRO HDR 26P VERT SHT LAT BLK | TE Connectivity | 5499141-6 vs 1761608-9 |
N3429-62K2RB | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 5499141-6 vs N3429-62K2RB |
N33429-6303RB | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | 3M Interconnect | 5499141-6 vs N33429-6303RB |
3429-5602UB | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 3M Interconnect | 5499141-6 vs 3429-5602UB |