Part Details for 5499786-2 by TE Connectivity
Overview of 5499786-2 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5499786-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N7372
|
Newark | Wire-Board Connector, Header, 14 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5499786-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 112 |
|
$3.6600 / $5.0600 | Buy Now |
DISTI #
AHC14H-ND
|
DigiKey | CONN HEADER R/A 14POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
830 In Stock |
|
$2.5903 / $3.9900 | Buy Now |
DISTI #
5499786-2
|
Avnet Americas | Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 5499786-2) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 9 Weeks, 1 Days Container: Tray | 0 |
|
$1.5412 / $1.8547 | Buy Now |
DISTI #
11N7372
|
Avnet Americas | Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 11N7372) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 112 Partner Stock |
|
$4.1400 / $5.0600 | Buy Now |
DISTI #
571-5499786-2
|
Mouser Electronics | Headers & Wire Housings 14 POS HDR 15AU R/A W/LONG LATCHES RoHS: Compliant | 816 |
|
$2.4400 / $4.5100 | Buy Now |
DISTI #
V36:1790_11690028
|
Arrow Electronics | Conn Ejector Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2149 | Americas - 594 |
|
$2.3430 / $3.9420 | Buy Now |
|
Future Electronics | AMP-LATCH 14 Position Through-Hole Dual Row Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 576 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$2.1100 | Buy Now |
|
Future Electronics | AMP-LATCH 14 Position Through-Hole Dual Row Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 64 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$2.1100 / $2.2900 | Buy Now |
DISTI #
AMP5499786-2
|
Heilind Electronics | A/L UNIV HDR 14P RA LG LAT | Americas - 1 in Stock |
|
$2.6769 / $3.3840 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 14P RA LG LAT RoHS: Compliant |
960 In Stock |
|
$2.2800 / $3.4600 | Buy Now |
Part Details for 5499786-2
5499786-2 CAD Models
5499786-2 Part Data Attributes
|
5499786-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5499786-2
TE Connectivity
A/L UNIV HDR 14P RA LG LAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.336 inch | |
Body Depth | 0.549 inch | |
Body Length | 1.46 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5499786-2
This table gives cross-reference parts and alternative options found for 5499786-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5499786-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021521-00014D9LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 5499786-2 vs 20021521-00014D9LF |
501-1417ES | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 5499786-2 vs 501-1417ES |
609-1447ESR | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 5499786-2 vs 609-1447ESR |
20021521-00114D9LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 5499786-2 vs 20021521-00114D9LF |
1-1734507-4 | HDR, 2mm pitch, 14P, R/A, MT, 8u" AU | TE Connectivity | 5499786-2 vs 1-1734507-4 |
104130-2 | 014 LOPRO HDR RA 30DP LATCH | TE Connectivity | 5499786-2 vs 104130-2 |
957214-2000-AR-TP | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | 5499786-2 vs 957214-2000-AR-TP |
5499913-2 | A/L UNIV HDR 14P RA SHT LAT | TE Connectivity | 5499786-2 vs 5499913-2 |
609-1437ESR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 5499786-2 vs 609-1437ESR |
20021521-00114D8LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 5499786-2 vs 20021521-00114D8LF |