| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC191LC | Texas Instruments | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, CQCC20 | 54AC11191FK vs 74AC191LC |
| 74AC191LCQR | Texas Instruments | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, CQCC20 | 54AC11191FK vs 74AC191LCQR |
| 74AC191LCX | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, CQCC20 | 54AC11191FK vs 74AC191LCX |
| 54AC191LMQB | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, CQCC20 | 54AC11191FK vs 54AC191LMQB |
| 5962-89749012X | Teledyne HiRel | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS | 54AC11191FK vs 5962-89749012X |
| M38510/76305B2A | Texas Instruments | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CQCC20 | 54AC11191FK vs M38510/76305B2A |
| 74AC191LCT | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, CQCC20 | 54AC11191FK vs 74AC191LCT |
| M38510/76305B2A | Teledyne HiRel | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CQCC20 | 54AC11191FK vs M38510/76305B2A |
| M38510R76305S2X | Texas Instruments | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CQCC20 | 54AC11191FK vs M38510R76305S2X |
| M38510/76305S2A | Texas Instruments | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CQCC20 | 54AC11191FK vs M38510/76305S2A |
Part Details for 54AC11191FK by Texas Instruments
Results Overview of 54AC11191FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54AC11191FK Information
54AC11191FK by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54AC11191FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CQCC20 | 5775 |
|
RFQ |
US Tariff Estimator: 54AC11191FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54AC11191FK Part Data Attributes
|
|
54AC11191FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC11191FK
Texas Instruments
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Bidirectional | |
| Family | Ac | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Mode of Operation | Synchronous | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Propagation Delay (tpd) | 11.3 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 8.89 Mm | |
| fmax-Min | 100 Mhz |
Alternate Parts for 54AC11191FK
This table gives cross-reference parts and alternative options found for 54AC11191FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC11191FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.