| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962R9656401QEC | Cobham Semiconductor Solutions | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | 54AC191DM vs 5962R9656401QEC |
| 5962H9656401VEC | Cobham Semiconductor Solutions | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | 54AC191DM vs 5962H9656401VEC |
| M38510R76305SEA | Texas Instruments | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | 54AC191DM vs M38510R76305SEA |
| 5962H9656401QEA | Cobham Semiconductor Solutions | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | 54AC191DM vs 5962H9656401QEA |
| CD74AC191EX | Harris Semiconductor | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16 | 54AC191DM vs CD74AC191EX |
| 5962H9656401VEX | Cobham Power Products | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | 54AC191DM vs 5962H9656401VEX |
| M38510/76305BEA | Teledyne HiRel | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | 54AC191DM vs M38510/76305BEA |
| 74AC191PCQR | National Semiconductor Corporation | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDIP16 | 54AC191DM vs 74AC191PCQR |
| M38510/76305SEX | Texas Instruments | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | 54AC191DM vs M38510/76305SEX |
| 74AC191PCQR | Texas Instruments | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDIP16 | 54AC191DM vs 74AC191PCQR |
Part Details for 54AC191DM by Texas Instruments
Results Overview of 54AC191DM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54AC191DM Information
54AC191DM by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54AC191DM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54AC191DM Part Data Attributes
|
|
54AC191DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC191DM
Texas Instruments
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Bidirectional | |
| Family | Ac | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.43 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Mode of Operation | Synchronous | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 12 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 80 Mhz |
Alternate Parts for 54AC191DM
This table gives cross-reference parts and alternative options found for 54AC191DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC191DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.