| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962F8974902VXC | STMicroelectronics | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16 | 54AC191FM vs 5962F8974902VXC |
| 74AC193FC | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, CDFP16 | 54AC191FM vs 74AC193FC |
| 74AC193FCXR | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, CDFP16 | 54AC191FM vs 74AC193FCXR |
| M38510R76305SFX | National Semiconductor Corporation | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16 | 54AC191FM vs M38510R76305SFX |
| M38510/76305BFX | Intersil Corporation | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16 | 54AC191FM vs M38510/76305BFX |
| RHFAC191K01V | STMicroelectronics | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, CDFP16 | 54AC191FM vs RHFAC191K01V |
| M38510R76305BFX | National Semiconductor Corporation | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16 | 54AC191FM vs M38510R76305BFX |
| M38510/76305SFX | Harris Semiconductor | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16 | 54AC191FM vs M38510/76305SFX |
| 5962-8974901FA | Teledyne HiRel | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16 | 54AC191FM vs 5962-8974901FA |
| 74AC191FCTR | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, CDFP16 | 54AC191FM vs 74AC191FCTR |
Part Details for 54AC191FM by Texas Instruments
Results Overview of 54AC191FM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54AC191FM Information
54AC191FM by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54AC191FM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54AC191FM Part Data Attributes
|
|
54AC191FM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC191FM
Texas Instruments
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dfp, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Bidirectional | |
| Family | Ac | |
| JESD-30 Code | R-GDFP-F16 | |
| Length | 9.6645 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Propagation Delay (tpd) | 12 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.032 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.604 Mm | |
| fmax-Min | 80 Mhz |
Alternate Parts for 54AC191FM
This table gives cross-reference parts and alternative options found for 54AC191FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC191FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.