| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/75602B2A | QP Semiconductor | Check for Price | Bus Driver, 8-Func, 1-Bit, True Output, CMOS, CQCC20 | 54AC374LM vs M38510/75602B2A |
| 54AC374LMQB | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 | 54AC374LM vs 54AC374LMQB |
| M38510/75602B2X | Teledyne HiRel | Check for Price | Bus Driver, AC Series, 8-Func, 1-Bit, True Output, CMOS, CQCC20 | 54AC374LM vs M38510/75602B2X |
| M38510/75602B2X | Texas Instruments | Check for Price | Bus Driver, AC Series, 8-Func, 1-Bit, True Output, CMOS, CQCC20 | 54AC374LM vs M38510/75602B2X |
| 74AC374LCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 | 54AC374LM vs 74AC374LCX |
Part Details for 54AC374LM by Texas Instruments
Results Overview of 54AC374LM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54AC374LM Information
54AC374LM by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54AC374LM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54AC374LM Part Data Attributes
|
|
54AC374LM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC374LM
Texas Instruments
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Qccn, | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.905 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for 54AC374LM
This table gives cross-reference parts and alternative options found for 54AC374LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC374LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.