| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54AC646SDMQB-RH | Texas Instruments | Check for Price | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24 | 54AC646DM vs 54AC646SDMQB-RH |
| 74AC646SPC | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver, AC Series, 1-Func, CMOS, PDIP24 | 54AC646DM vs 74AC646SPC |
| 5962R8968201LA | Texas Instruments | Check for Price | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24 | 54AC646DM vs 5962R8968201LA |
| 5962-8968201LA | Texas Instruments | Check for Price | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24 | 54AC646DM vs 5962-8968201LA |
| 5962R8968201LX | Texas Instruments | Check for Price | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24 | 54AC646DM vs 5962R8968201LX |
Part Details for 54AC646DM by Texas Instruments
Results Overview of 54AC646DM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54AC646DM Information
54AC646DM by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54AC646DM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54AC646DM Part Data Attributes
|
|
54AC646DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC646DM
Texas Instruments
Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, | |
| Pin Count | 24 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Direction Control | |
| Family | Ac | |
| JESD-30 Code | R-GDIP-T24 | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 12 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for 54AC646DM
This table gives cross-reference parts and alternative options found for 54AC646DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC646DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.