Part Details for 54ACT11280FK by Texas Instruments
Overview of 54ACT11280FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACT11280FK
54ACT11280FK CAD Models
54ACT11280FK Part Data Attributes
|
54ACT11280FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT11280FK
Texas Instruments
IC ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, Arithmetic Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | ACT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 15.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 54ACT11280FK
This table gives cross-reference parts and alternative options found for 54ACT11280FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT11280FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74ACT280FN-ELP | IC ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Arithmetic Circuit | Toshiba America Electronic Components | 54ACT11280FK vs TC74ACT280FN-ELP |
CD54ACT280H | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS | Harris Semiconductor | 54ACT11280FK vs CD54ACT280H |
74ACT280M | ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, SO-14 | STMicroelectronics | 54ACT11280FK vs 74ACT280M |
74ACT11280D | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO16 | YAGEO Corporation | 54ACT11280FK vs 74ACT11280D |
CD54ACT280H | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, | Ge Solid State | 54ACT11280FK vs CD54ACT280H |
5962F9672001VCC | ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Intersil Corporation | 54ACT11280FK vs 5962F9672001VCC |
UT54ACTS280-UCA | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | Cobham PLC | 54ACT11280FK vs UT54ACTS280-UCA |
5962R9658301VXX | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | 54ACT11280FK vs 5962R9658301VXX |
74ACT11280N | 9-Bit Odd/Even Parity Generators/Checkers 14-PDIP -40 to 85 | Texas Instruments | 54ACT11280FK vs 74ACT11280N |
UT54ACTS280-PCX | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDIP14, SIDE-BRAZED, CERAMIC, DIP-14 | Cobham PLC | 54ACT11280FK vs UT54ACTS280-PCX |