| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT16825DLR | Texas Instruments | $4.8737 | Bus Driver, ACT Series, 18-Func, 9-Bit, True Output, CMOS, PDSO56 | 54ACT16825WD vs 74ACT16825DLR |
| 74ACT16821DLR | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | 54ACT16825WD vs 74ACT16821DLR |
| 74ACTQ18825SSCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | 54ACT16825WD vs 74ACTQ18825SSCX |
| 54ACT16824WD | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 9-Bit, Inverted Output, CMOS, CDFP56 | 54ACT16825WD vs 54ACT16824WD |
| 74ACT16822DLR | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 10-Bit, Inverted Output, CMOS, PDSO56 | 54ACT16825WD vs 74ACT16822DLR |
| 74ACT18825SSC | Rochester Electronics LLC | Check for Price | ACT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 | 54ACT16825WD vs 74ACT18825SSC |
| 74ACT16824DLR | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 9-Bit, Inverted Output, CMOS, PDSO56 | 54ACT16825WD vs 74ACT16824DLR |
| 74ACT18825SSC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | 54ACT16825WD vs 74ACT18825SSC |
| 54ACT16823WD | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56 | 54ACT16825WD vs 54ACT16823WD |
| 74ACT18825SSCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | 54ACT16825WD vs 74ACT18825SSCX |
Part Details for 54ACT16825WD by Texas Instruments
Results Overview of 54ACT16825WD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54ACT16825WD Information
54ACT16825WD by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54ACT16825WD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56 | 5311 |
|
RFQ |
US Tariff Estimator: 54ACT16825WD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54ACT16825WD Part Data Attributes
|
|
54ACT16825WD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT16825WD
Texas Instruments
Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | 0.380 Inch, Ceramic, Fp-56 | |
| Pin Count | 56 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Dual Output Enable | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-GDFP-F56 | |
| Length | 18.288 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 9 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL56,.4,25 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 10.5 Ns | |
| Propagation Delay (tpd) | 10.3 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100; Ts 16949 | |
| Seated Height-Max | 3.05 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 9.652 Mm |
Alternate Parts for 54ACT16825WD
This table gives cross-reference parts and alternative options found for 54ACT16825WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT16825WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.