Part Details for 54ACTQ08DMQB by Texas Instruments
Overview of 54ACTQ08DMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for 54ACTQ08DMQB
54ACTQ08DMQB CAD Models
54ACTQ08DMQB Part Data Attributes:
|
54ACTQ08DMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACTQ08DMQB
Texas Instruments
ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54ACTQ08DMQB
This table gives cross-reference parts and alternative options found for 54ACTQ08DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ08DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACTQ08DM-MLS | ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54ACTQ08DMQB vs 54ACTQ08DM-MLS |
54ACT08DMQB | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54ACTQ08DMQB vs 54ACT08DMQB |
MC74ACT08NG | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | 54ACTQ08DMQB vs MC74ACT08NG |
5962-8954702CA | Military 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125 | Texas Instruments | 54ACTQ08DMQB vs 5962-8954702CA |
5962R8954702VCX | ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | 54ACTQ08DMQB vs 5962R8954702VCX |
74ACT08PC | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 54ACTQ08DMQB vs 74ACT08PC |
CD54ACT08F3A | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, | Harris Semiconductor | 54ACTQ08DMQB vs CD54ACT08F3A |
5962-8954702VCA | ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | 54ACTQ08DMQB vs 5962-8954702VCA |
MC74ACT08NG | ACT SERIES, QUAD 2-INPUT AND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | 54ACTQ08DMQB vs MC74ACT08NG |
5962F8954703CX | ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 54ACTQ08DMQB vs 5962F8954703CX |