Part Details for 54ACTQ245LMQB-R by Texas Instruments
Results Overview of 54ACTQ245LMQB-R by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54ACTQ245LMQB-R Information
54ACTQ245LMQB-R by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54ACTQ245LMQB-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | Non-Inverting, Tri-State, 1-Ch, 8-Bit, 4.5V, 5.5V, 24mA, Transceiver, CLLCC, SMD, 8.89mm × 8.89mm × 1.76mm Min Qty: 1 Container: Cut Tape | 318 |
|
$323.1144 | Buy Now |