Part Details for 54F181SDM by Fairchild Semiconductor Corporation
Overview of 54F181SDM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F181SDM
54F181SDM CAD Models
54F181SDM Part Data Attributes:
|
54F181SDM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F181SDM
Fairchild Semiconductor Corporation
Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24, 0.300 INCH, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 16 LOGIC AND ARITHMETIC OPERATIONS | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 65 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F181SDM
This table gives cross-reference parts and alternative options found for 54F181SDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F181SDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS181BNTE4 | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | 54F181SDM vs SN74AS181BNTE4 |
SNJ54AS1181JW | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | 54F181SDM vs SNJ54AS1181JW |
SN74AS181ANW | IC AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, Arithmetic Circuit | Texas Instruments | 54F181SDM vs SN74AS181ANW |
MC54F181N | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | 54F181SDM vs MC54F181N |
SN74AS181BNT | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | 54F181SDM vs SN74AS181BNT |
MC54F181ND | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP24, PLASTIC PACKAGE-24 | Motorola Semiconductor Products | 54F181SDM vs MC54F181ND |
74F181DC | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 54F181SDM vs 74F181DC |
SN54AS1181JW | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | 54F181SDM vs SN54AS1181JW |
SN54AS181AJT-00 | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | 54F181SDM vs SN54AS181AJT-00 |
54F181SDMQB | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 54F181SDM vs 54F181SDMQB |