| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AS181AN1 | Texas Instruments | Check for Price | Arithmetic Logic Unit, AS Series, 16-Bit, TTL, PDIP24 | SN74AS181ANW vs SN74AS181AN1 |
| 74F181PC | National Semiconductor Corporation | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP24 | SN74AS181ANW vs 74F181PC |
| 54F181SDM | Texas Instruments | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24 | SN74AS181ANW vs 54F181SDM |
| SN74AS181BNTE4 | Texas Instruments | Check for Price | Arithmetic Logic Unit, AS Series, 4-Bit, TTL, PDIP24 | SN74AS181ANW vs SN74AS181BNTE4 |
| 54F181/BJA | YAGEO Corporation | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24 | SN74AS181ANW vs 54F181/BJA |
| SN54AS181AJT | Texas Instruments | Check for Price | Arithmetic Logic Unit, AS Series, 4-Bit, TTL, CDIP24 | SN74AS181ANW vs SN54AS181AJT |
| 5962-8671002JX | Teledyne HiRel | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24 | SN74AS181ANW vs 5962-8671002JX |
| SN74AS181ANTP1 | Texas Instruments | Check for Price | Arithmetic Logic Unit, AS Series, 4-Bit, TTL, PDIP24 | SN74AS181ANW vs SN74AS181ANTP1 |
| SNJ54AS181AJ-00 | Texas Instruments | Check for Price | Arithmetic Logic Unit, AS Series, 4-Bit, TTL, CDIP24 | SN74AS181ANW vs SNJ54AS181AJ-00 |
| 54F181SDMQB | National Semiconductor Corporation | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24 | SN74AS181ANW vs 54F181SDMQB |
Part Details for SN74AS181ANW by Texas Instruments
Results Overview of SN74AS181ANW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS181ANW Information
SN74AS181ANW by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS181ANW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Arithmetic Logic Unit, AS Series, 4-Bit, TTL, PDIP24 | 6694 |
|
RFQ |
US Tariff Estimator: SN74AS181ANW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS181ANW Part Data Attributes
|
|
SN74AS181ANW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS181ANW
Texas Instruments
Arithmetic Logic Unit, AS Series, 4-Bit, TTL, PDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Capable Of 16 Logic & Arithmetic Operations; Internal Carry And Higher Order Lookahead | |
| Family | As | |
| JESD-30 Code | R-PDIP-T24 | |
| Length | 32.8 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Arithmetic Logic Unit | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 200 Ma | |
| Propagation Delay (tpd) | 21 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 15.24 Mm |
Alternate Parts for SN74AS181ANW
This table gives cross-reference parts and alternative options found for SN74AS181ANW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS181ANW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.