Part Details for 54F181SDMQB by Fairchild Semiconductor Corporation
Overview of 54F181SDMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54F181SDMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ARITHMETIC LOGIC UNIT, F/FAST SERIES, 4-BIT, TTL, CDIP24 | 118 |
|
$6.0000 / $15.0000 | Buy Now |
|
Quest Components | ARITHMETIC LOGIC UNIT, F/FAST SERIES, 4-BIT, TTL, CDIP24 | 4 |
|
$15.4974 / $16.6043 | Buy Now |
Part Details for 54F181SDMQB
54F181SDMQB CAD Models
54F181SDMQB Part Data Attributes
|
54F181SDMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F181SDMQB
Fairchild Semiconductor Corporation
Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24, 0.300 INCH, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 16 LOGIC AND ARITHMETIC OPERATIONS | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 65 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F181SDMQB
This table gives cross-reference parts and alternative options found for 54F181SDMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F181SDMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74AS181BNT | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | 54F181SDMQB vs DM74AS181BNT |
74F181DCQR | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 54F181SDMQB vs 74F181DCQR |
M38510/33801BLA | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 54F181SDMQB vs M38510/33801BLA |
SN74AS1181NW | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | 54F181SDMQB vs SN74AS1181NW |
M38510/33801BLA | Arithmetic Logic Unit, F/FAST Series, 4-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 | e2v technologies | 54F181SDMQB vs M38510/33801BLA |
MC54F181ND | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP24, PLASTIC PACKAGE-24 | Motorola Semiconductor Products | 54F181SDMQB vs MC54F181ND |
SNJ54AS1181JT | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | 54F181SDMQB vs SNJ54AS1181JT |
54F181SDM | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 54F181SDMQB vs 54F181SDM |
SN74AS181BN | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | 54F181SDMQB vs SN74AS181BN |
SN74AS1181NT | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | 54F181SDMQB vs SN74AS1181NT |