Part Details for SN74AS1181NW by Texas Instruments
Overview of SN74AS1181NW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS1181NW
SN74AS1181NW CAD Models
SN74AS1181NW Part Data Attributes:
|
SN74AS1181NW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS1181NW
Texas Instruments
AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD | |
Family | AS | |
JESD-30 Code | R-PDIP-T24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 117 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SN74AS1181NW
This table gives cross-reference parts and alternative options found for SN74AS1181NW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS1181NW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS181BNTE4 | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | SN74AS1181NW vs SN74AS181BNTE4 |
SNJ54AS1181JW | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | SN74AS1181NW vs SNJ54AS1181JW |
SN74AS181ANW | IC AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, Arithmetic Circuit | Texas Instruments | SN74AS1181NW vs SN74AS181ANW |
MC54F181N | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | SN74AS1181NW vs MC54F181N |
SN74AS181BNT | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | SN74AS1181NW vs SN74AS181BNT |
MC54F181ND | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP24, PLASTIC PACKAGE-24 | Motorola Semiconductor Products | SN74AS1181NW vs MC54F181ND |
74F181DC | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | SN74AS1181NW vs 74F181DC |
SN54AS1181JW | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | SN74AS1181NW vs SN54AS1181JW |
SN54AS181AJT-00 | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | SN74AS1181NW vs SN54AS181AJT-00 |
54F181SDMQB | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | SN74AS1181NW vs 54F181SDMQB |