| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74F2244N | NXP Semiconductors | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 | 54F2244DMQB vs N74F2244N |
| 74FR2244PC | Rochester Electronics LLC | Check for Price | Bus Driver, FR/FASTR Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 | 54F2244DMQB vs 74FR2244PC |
| 74F2244PC | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 | 54F2244DMQB vs 74F2244PC |
| 54F2244DMQB | Teledyne HiRel | Check for Price | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | 54F2244DMQB vs 54F2244DMQB |
| 74F2244PC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 | 54F2244DMQB vs 74F2244PC |
| 5962-9325001MRX | Teledyne HiRel | Check for Price | Bus Driver, F/FAST Series, 8-Func, 1-Bit, True Output, TTL, CDIP20 | 54F2244DMQB vs 5962-9325001MRX |
| 54F2244DM | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | 54F2244DMQB vs 54F2244DM |
| 74F2244PC | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 | 54F2244DMQB vs 74F2244PC |
Part Details for 54F2244DMQB by Texas Instruments
Results Overview of 54F2244DMQB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54F2244DMQB Information
54F2244DMQB by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54F2244DMQB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | 6530 |
|
RFQ |
US Tariff Estimator: 54F2244DMQB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54F2244DMQB Part Data Attributes
|
|
54F2244DMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F2244DMQB
Texas Instruments
Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | F/Fast | |
| JESD-30 Code | R-GDIP-T20 | |
| Length | 25.019 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.012 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State With Series Resistor | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 90 Ma | |
| Prop. Delay@Nom-Sup | 7 Ns | |
| Propagation Delay (tpd) | 7 Ns | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 54F2244DMQB
This table gives cross-reference parts and alternative options found for 54F2244DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F2244DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.