| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F244PCQR | National Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 | 54F244DM vs 74F244PCQR |
| N74F244BN | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 | 54F244DM vs N74F244BN |
| I74F244N | NXP Semiconductors | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 | 54F244DM vs I74F244N |
| JM38510/33203BRA | Motorola Semiconductor Products | Check for Price | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, CDIP20 | 54F244DM vs JM38510/33203BRA |
| 54F244DMQB | National Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | 54F244DM vs 54F244DMQB |
| 74FR244PC | Texas Instruments | Check for Price | Bus Driver, FR/FASTR Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 | 54F244DM vs 74FR244PC |
| MC74F244JD | Motorola Semiconductor Products | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | 54F244DM vs MC74F244JD |
| 74F244SPC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 | 54F244DM vs 74F244SPC |
| JM38510/33203BRA | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 8-Func, 4-Bit, True Output, TTL, CDIP20 | 54F244DM vs JM38510/33203BRA |
| MC74F244JDS | Rochester Electronics LLC | Check for Price | Bus Transceiver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | 54F244DM vs MC74F244JDS |
Part Details for 54F244DM by Texas Instruments
Results Overview of 54F244DM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54F244DM Information
54F244DM by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54F244DM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | 7084 |
|
RFQ |
US Tariff Estimator: 54F244DM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54F244DM Part Data Attributes
|
|
54F244DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F244DM
Texas Instruments
Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | F/Fast | |
| JESD-30 Code | R-GDIP-T20 | |
| Length | 25.019 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 90 Ma | |
| Prop. Delay@Nom-Sup | 7 Ns | |
| Propagation Delay (tpd) | 7 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 54F244DM
This table gives cross-reference parts and alternative options found for 54F244DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F244DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.