Part Details for 54F413DM by Fairchild Semiconductor Corporation
Overview of 54F413DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F413DM
54F413DM CAD Models
54F413DM Part Data Attributes
|
54F413DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F413DM
Fairchild Semiconductor Corporation
FIFO, 64X4, 55ns, Synchronous, CMOS, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Cycle Time | 100 ns | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 256 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64X4 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 54F413DM
This table gives cross-reference parts and alternative options found for 54F413DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F413DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F413PCQR | FIFO, 64X4, 55ns, Synchronous, CMOS, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 54F413DM vs 74F413PCQR |
74F413DC | IC 64 X 4 OTHER FIFO, 55 ns, CDIP16, CERAMIC, DIP-16, FIFO | Texas Instruments | 54F413DM vs 74F413DC |
74F413DC | IC 64 X 4 OTHER FIFO, 55 ns, CDIP16, CERAMIC, DIP-16, FIFO | National Semiconductor Corporation | 54F413DM vs 74F413DC |
54F413DM | IC 64 X 4 OTHER FIFO, 39 ns, CDIP16, CERAMIC, DIP-16, FIFO | National Semiconductor Corporation | 54F413DM vs 54F413DM |
74F413DCQR | 64X4 OTHER FIFO, 55ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 54F413DM vs 74F413DCQR |
74F413PC | FIFO, 64X4, 55ns, Synchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | 54F413DM vs 74F413PC |
54F413DMQB | FIFO, 64X4, 55ns, Synchronous, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 54F413DM vs 54F413DMQB |