| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54HCT393D | Supertex Inc | Check for Price | Binary Counter, Asynchronous, Up Direction, CMOS, CDIP14 | 54HCT393D vs 54HCT393D |
| 54HCT393C | Microchip Technology Inc | Check for Price | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14 | 54HCT393D vs 54HCT393C |
Part Details for 54HCT393D by Microchip Technology Inc
Results Overview of 54HCT393D by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54HCT393D Information
54HCT393D by Microchip Technology Inc is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54HCT393D by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54HCT393D Part Data Attributes
|
|
54HCT393D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
54HCT393D
Microchip Technology Inc
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Up | |
| Family | Hct | |
| JESD-30 Code | R-XDIP-T14 | |
| JESD-609 Code | e0 | |
| Load/Preset Input | No | |
| Logic IC Type | Binary Counter | |
| Mode of Operation | Asynchronous | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge |
Alternate Parts for 54HCT393D
This table gives cross-reference parts and alternative options found for 54HCT393D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54HCT393D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.