Filter Your Search
1 - 3 of 3 results
|
|
54HCT393D
Microchip Technology Inc
|
Check for Price | Active Unconfirmed | 5 V | 2 | 4 | NO | DIP | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-14 | 8542.39.00.60 | ||||||||
|
|
54HCT393D
Supertex Inc
|
Check for Price | Transferred | 5 V | 2 | NO | DIP | UP | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-14 | 8542.39.00.60 | |||||||||||||
|
|
GD54HCT393D
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 89 ns | 2 | 4 | YES | SOP | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 18 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 8542.39.00.60 |