Part Details for 54HCT533C by Supertex Inc
Overview of 54HCT533C by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54HCT533C
54HCT533C CAD Models
54HCT533C Part Data Attributes
|
54HCT533C
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
54HCT533C
Supertex Inc
Bus Driver, HCT Series, 1-Func, 1-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, SIDE-BRAZED, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 54HCT533C
This table gives cross-reference parts and alternative options found for 54HCT533C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54HCT533C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32404BRX | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Lansdale Semiconductor Inc | 54HCT533C vs M38510/32404BRX |
HD74HCT533P | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | 54HCT533C vs HD74HCT533P |
M38510/65760BRX | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.16 X 1.0625 INCH, DIP-20 | Unitrode Corporation | 54HCT533C vs M38510/65760BRX |
CD74HCT563E | High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | 54HCT533C vs CD74HCT563E |
GD74HCT563J | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | 54HCT533C vs GD74HCT563J |
CD74HCT534E | High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Inverting Flip-Flops with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | 54HCT533C vs CD74HCT534E |
SN74HCT533N | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | 54HCT533C vs SN74HCT533N |
74HCT534PW | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 54HCT533C vs 74HCT534PW |
M54HCT564F1R | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | 54HCT533C vs M54HCT564F1R |
SN54HCT563J-00 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | 54HCT533C vs SN54HCT563J-00 |