| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/30005B2A | Lansdale Semiconductor Inc | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20 | 54LS10LMQB vs M38510/30005B2A |
| M38510/30005B2A | Teledyne HiRel | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20 | 54LS10LMQB vs M38510/30005B2A |
| SNJ54LS10FK | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20 | 54LS10LMQB vs SNJ54LS10FK |
| 54LS10LMQB | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20 | 54LS10LMQB vs 54LS10LMQB |
| 54LS10LMQB | National Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20 | 54LS10LMQB vs 54LS10LMQB |
| M38510/30005B2A | Texas Instruments | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20 | 54LS10LMQB vs M38510/30005B2A |
| DM54LS10E/883 | Texas Instruments | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20 | 54LS10LMQB vs DM54LS10E/883 |
Part Details for 54LS10LMQB by Texas Instruments
Results Overview of 54LS10LMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54LS10LMQB Information
54LS10LMQB by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54LS10LMQB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54LS10LMQB Part Data Attributes
|
|
54LS10LMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54LS10LMQB
Texas Instruments
NAND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Qcc-20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | S-CQCC-N20 | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 4 A | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 3.3 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Quad |
Alternate Parts for 54LS10LMQB
This table gives cross-reference parts and alternative options found for 54LS10LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS10LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.