Part Details for 54LS195A/B2AJC by Motorola Semiconductor Products
Overview of 54LS195A/B2AJC by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54LS195A/B2AJC
54LS195A/B2AJC CAD Models
54LS195A/B2AJC Part Data Attributes
|
54LS195A/B2AJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54LS195A/B2AJC
Motorola Semiconductor Products
Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 47 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm | |
fmax-Min | 39 MHz |
Alternate Parts for 54LS195A/B2AJC
This table gives cross-reference parts and alternative options found for 54LS195A/B2AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS195A/B2AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS195AM/B2AJC | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 54LS195A/B2AJC vs 54LS195AM/B2AJC |
M38510/30602B2A | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | 54LS195A/B2AJC vs M38510/30602B2A |
54LS195ALMQB | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54LS195A/B2AJC vs 54LS195ALMQB |
JM38510/30602B2A | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 54LS195A/B2AJC vs JM38510/30602B2A |
M38510/30602B2A | 4-Bit Parallel-Access Shift Registers 20-LCCC -55 to 125 | Texas Instruments | 54LS195A/B2AJC vs M38510/30602B2A |
M38510/30602B2X | IC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Shift Register | NXP Semiconductors | 54LS195A/B2AJC vs M38510/30602B2X |
54LS195A/B2A | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CQCC20 | YAGEO Corporation | 54LS195A/B2AJC vs 54LS195A/B2A |