| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS30N | Texas Instruments | $0.6084 | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14 | 54LS30DMQB vs SN74LS30N |
| M38510/30009BCA | Teledyne HiRel | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | 54LS30DMQB vs M38510/30009BCA |
| 74LS30J | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | 54LS30DMQB vs 74LS30J |
| 54LS30/BCAJC | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | 54LS30DMQB vs 54LS30/BCAJC |
| GD74LS30J | Goldstar Electron Co Ltd | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | 54LS30DMQB vs GD74LS30J |
| 74LS30N | Signetics | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14 | 54LS30DMQB vs 74LS30N |
| SN54LS30J | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | 54LS30DMQB vs SN54LS30J |
| JM38510/30009SCA | Texas Instruments | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | 54LS30DMQB vs JM38510/30009SCA |
| HD74LS30P | Hitachi Ltd | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14 | 54LS30DMQB vs HD74LS30P |
| SN74LS30N-00 | Texas Instruments | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14 | 54LS30DMQB vs SN74LS30N-00 |
Part Details for 54LS30DMQB by Texas Instruments
Results Overview of 54LS30DMQB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54LS30DMQB Information
54LS30DMQB by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54LS30DMQB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
New Advantage Corporation | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 52 |
|
$11.5000 | Buy Now |
|
|
Vyrian | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | 3167 |
|
RFQ |
US Tariff Estimator: 54LS30DMQB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54LS30DMQB Part Data Attributes
|
|
54LS30DMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54LS30DMQB
Texas Instruments
NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.939 Mm | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 20 Ns | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 54LS30DMQB
This table gives cross-reference parts and alternative options found for 54LS30DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS30DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.