| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74LS30N | YAGEO Corporation | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14 | 54LS30J vs N74LS30N |
| M38510/30009SCA | Texas Instruments | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | 54LS30J vs M38510/30009SCA |
| SN74LS30ND | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14 | 54LS30J vs SN74LS30ND |
| SN74LS30N | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14 | 54LS30J vs SN74LS30N |
| M38510/30009BCA | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | 54LS30J vs M38510/30009BCA |
| SNJ54LS30J-00 | Texas Instruments | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | 54LS30J vs SNJ54LS30J-00 |
| GD74LS30 | Goldstar Electron Co Ltd | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14 | 54LS30J vs GD74LS30 |
| SN54LS30N | onsemi | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14 | 54LS30J vs SN54LS30N |
| GD54LS30J | Goldstar Electron Co Ltd | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | 54LS30J vs GD54LS30J |
| 74LS30N | Texas Instruments | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14 | 54LS30J vs 74LS30N |
Part Details for 54LS30J by Texas Instruments
Results Overview of 54LS30J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54LS30J Information
54LS30J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN54LS30J | Texas Instruments | 8-Input Positive-NAND Gates 14-CDIP -55 to 125 | |
| SNJ54LS30J | Texas Instruments | 8-Input Positive-NAND Gates 14-CDIP -55 to 125 |
Price & Stock for 54LS30J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | 3941 |
|
RFQ |
US Tariff Estimator: 54LS30J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54LS30J Part Data Attributes
|
|
54LS30J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54LS30J
Texas Instruments
NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 1.1 Ma | |
| Prop. Delay@Nom-Sup | 20 Ns | |
| Propagation Delay (tpd) | 20 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 54LS30J
This table gives cross-reference parts and alternative options found for 54LS30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.