| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-3830202BCX | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 54LS37J vs 5962-3830202BCX |
| M38510/30202SCX | NXP Semiconductors | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 54LS37J vs M38510/30202SCX |
| M38510/30202BCX | SRI International Sarnoff | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 54LS37J vs M38510/30202BCX |
| M38510/30202BCX | Texas Instruments | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 54LS37J vs M38510/30202BCX |
| M38510/30202SCX | Philips Semiconductors | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 54LS37J vs M38510/30202SCX |
| JM38510/30202BCA | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 54LS37J vs JM38510/30202BCA |
| M38510/30202BCX | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 54LS37J vs M38510/30202BCX |
| M38510/30202BCA | Texas Instruments | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 54LS37J vs M38510/30202BCA |
| 54LS37/BCAJC | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 54LS37J vs 54LS37/BCAJC |
| M38510/30202BCX | Teledyne HiRel | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 54LS37J vs M38510/30202BCX |
Part Details for 54LS37J by Texas Instruments
Results Overview of 54LS37J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54LS37J Information
54LS37J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54LS37J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | QUAD 2-INPUT NAND GATE NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Vyrian | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 6286 |
|
RFQ |
US Tariff Estimator: 54LS37J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54LS37J Part Data Attributes
|
|
54LS37J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54LS37J
Texas Instruments
NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Iol = 12ma @ Vol = 0.4v; Ioh = 1.2ma @ Voh = 2.5v | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 12 Ma | |
| Propagation Delay (tpd) | 24 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 54LS37J
This table gives cross-reference parts and alternative options found for 54LS37J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS37J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.